Microchip Single Port POE Injector, 100 → 240V ac Input, 55V dc Output, 60W

RS Stock No.: 332-924Brand: MicrochipManufacturers Part No.: PD-9501GC/AC-US
brand-logo
View all in PoE Injectors

Technical Document

Specifications

Input Voltage

100 → 240V ac

Output Voltage

55V dc

Number of Output Ports

1

Power Rating

60W

Stock information temporarily unavailable.

AED 3,730.02

AED 3,730.02 1 Box of 10 (ex VAT)

AED 3,916.52

AED 3,916.52 1 Box of 10 (inc. VAT)

Microchip Single Port POE Injector, 100 → 240V ac Input, 55V dc Output, 60W

AED 3,730.02

AED 3,730.02 1 Box of 10 (ex VAT)

AED 3,916.52

AED 3,916.52 1 Box of 10 (inc. VAT)

Microchip Single Port POE Injector, 100 → 240V ac Input, 55V dc Output, 60W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

100 → 240V ac

Output Voltage

55V dc

Number of Output Ports

1

Power Rating

60W