Technical Document
Specifications
Brand
MicrochipFamily Name
PIC10F
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
6
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
256 words
Maximum Frequency
16MHz
RAM Size
64 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
0
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2.3 → 5.5 V
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
Width
1.8mm
Pulse Width Modulation
1 (2 x 10 bit)
Instruction Set Architecture
RISC
ADCs
3 x 8 bit
Length
3.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
0
Dimensions
3.1 x 1.8 x 1.3mm
Height
1.3mm
Number of LIN Channels
0
Number of PCI Channels
0
Country of Origin
Thailand
Product details
PIC10F32x 8-Bit Mid-Range PIC® Microcontrollers
The PIC10F32x family features Microchips popular Mid Range core, which adds interrupt capability, a deeper hardware stack and 35 14-bit instructions. More specifically, the 10F32x family offers up to 0.875Kb Self Read/Write program memory, up to 64 Bytes data memory, wider operating voltage (1.8 - 3.6V LF parts, and 2.3 - 5.5V F parts) and a faster Internal RC oscillator, which is configurable between 31kHz and 16MHz. Microchips CLC (Configurable Logic Cell) was introduced first on the PIC10F32x, this was in addition to other Core Independent Peripherals including the CWG (Complementary Waveform Generator) and NCO (Numerically Controlled Oscillator). As with the PIC10F2xx family, there are alternative packages (PDIP and 2x3DFN) and ICD support through use of ICD Interface Header AC244045 (RS 765-2737).
AED 17.64
AED 2.94 Each (In a Pack of 6) (ex VAT)
AED 18.52
AED 3.087 Each (In a Pack of 6) (inc. VAT)
Standard
6
AED 17.64
AED 2.94 Each (In a Pack of 6) (ex VAT)
AED 18.52
AED 3.087 Each (In a Pack of 6) (inc. VAT)
Standard
6
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
6 - 6 | AED 2.94 | AED 17.64 |
12 - 24 | AED 2.782 | AED 16.70 |
30 - 114 | AED 2.73 | AED 16.38 |
120+ | AED 2.572 | AED 15.44 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC10F
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
6
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
256 words
Maximum Frequency
16MHz
RAM Size
64 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
0
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2.3 → 5.5 V
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
Width
1.8mm
Pulse Width Modulation
1 (2 x 10 bit)
Instruction Set Architecture
RISC
ADCs
3 x 8 bit
Length
3.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
0
Dimensions
3.1 x 1.8 x 1.3mm
Height
1.3mm
Number of LIN Channels
0
Number of PCI Channels
0
Country of Origin
Thailand
Product details
PIC10F32x 8-Bit Mid-Range PIC® Microcontrollers
The PIC10F32x family features Microchips popular Mid Range core, which adds interrupt capability, a deeper hardware stack and 35 14-bit instructions. More specifically, the 10F32x family offers up to 0.875Kb Self Read/Write program memory, up to 64 Bytes data memory, wider operating voltage (1.8 - 3.6V LF parts, and 2.3 - 5.5V F parts) and a faster Internal RC oscillator, which is configurable between 31kHz and 16MHz. Microchips CLC (Configurable Logic Cell) was introduced first on the PIC10F32x, this was in addition to other Core Independent Peripherals including the CWG (Complementary Waveform Generator) and NCO (Numerically Controlled Oscillator). As with the PIC10F2xx family, there are alternative packages (PDIP and 2x3DFN) and ICD support through use of ICD Interface Header AC244045 (RS 765-2737).