Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip PIC12C509-04/P, 8bit PIC Microcontroller, PIC12C, 4MHz, 1K EPROM, 8-Pin PDIP

RS Stock No.: 234-0338Brand: MicrochipManufacturers Part No.: PIC12C509-04/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC12C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 12 words

Maximum Frequency

4MHz

RAM Size

41 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

0 °C

Height

3.17mm

Number of LIN Channels

0

Dimensions

9.78 x 6.6 x 3.17mm

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+70 °C

Length

9.78mm

Width

6.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Microchip PIC12C509-04/P, 8bit PIC Microcontroller, PIC12C, 4MHz, 1K EPROM, 8-Pin PDIP

P.O.A.

Microchip PIC12C509-04/P, 8bit PIC Microcontroller, PIC12C, 4MHz, 1K EPROM, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC12C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 12 words

Maximum Frequency

4MHz

RAM Size

41 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

0 °C

Height

3.17mm

Number of LIN Channels

0

Dimensions

9.78 x 6.6 x 3.17mm

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+70 °C

Length

9.78mm

Width

6.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more