Technical Document
Specifications
Brand
MicrochipFamily Name
PIC12C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 x 12 B
Maximum Frequency
4MHz
RAM Size
41 B
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
0
Number of CAN Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2.5 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
0
Maximum Operating Temperature
+85 °C
Length
9.78mm
Height
3.17mm
Program Memory Type
EPROM
Number of Ethernet Channels
0
Number of PCI Channels
0
Number of LIN Channels
0
Width
6.6mm
Dimensions
9.78 x 6.6 x 3.17mm
Product details
PIC12Cxxx 8-Bit Microcontrollers
This powerful (one micro (μ) second instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchips powerful PIC® architecture into an 8-pin package. 6 I/O pins with 25mA source/sink per I/O, 4 oscillator selections including the internal 4MHz RC oscillator with programmable calibration, and Power-on Reset. All new designs should consider using PIC12F variants.
PIC12C Microcontrollers
AED 48.04
AED 9.608 Each (In a Pack of 5) (ex VAT)
AED 50.44
AED 10.088 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 48.04
AED 9.608 Each (In a Pack of 5) (ex VAT)
AED 50.44
AED 10.088 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 9.608 | AED 48.04 |
10 - 20 | AED 9.135 | AED 45.68 |
25 - 95 | AED 8.978 | AED 44.89 |
100+ | AED 8.452 | AED 42.26 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC12C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 x 12 B
Maximum Frequency
4MHz
RAM Size
41 B
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
0
Number of CAN Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2.5 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
0
Maximum Operating Temperature
+85 °C
Length
9.78mm
Height
3.17mm
Program Memory Type
EPROM
Number of Ethernet Channels
0
Number of PCI Channels
0
Number of LIN Channels
0
Width
6.6mm
Dimensions
9.78 x 6.6 x 3.17mm
Product details
PIC12Cxxx 8-Bit Microcontrollers
This powerful (one micro (μ) second instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchips powerful PIC® architecture into an 8-pin package. 6 I/O pins with 25mA source/sink per I/O, 4 oscillator selections including the internal 4MHz RC oscillator with programmable calibration, and Power-on Reset. All new designs should consider using PIC12F variants.