Technical Document
Specifications
Brand
MicrochipFamily Name
PIC12F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
3.5 kB
Maximum Frequency
16MHz
RAM Size
256 B
USB Channels
1
Number of PWM Units
1 x 16 bit
Number of SPI Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of I2C Channels
0
Pulse Width Modulation
1 (3 x 16 bit)
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of LIN Channels
0
Number of Ethernet Channels
0
Dimensions
4.9 x 3.9 x 1.5mm
Width
3.9mm
Height
1.5mm
Number of PCI Channels
0
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
ADCs
4 x 10 bit
Length
4.9mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC12F1571/1572 8-Bit Flash Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
The PIC12F1571/1572 family of microcontrollers is based upon Microchips enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 3.5 Kbytes program memory and data memory of up to 256 bytes. On board is a configurable RC oscillator with ±1% accuracy.
Features
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Output Range from 16 MHz to 31 kHz
6 I/O Pins
3 Standalone PWM Modules
4 Channel 10-bit Analogue to Digital Converter (ADC)
5-bit Digital to Analogue Converter (DAC)
Two 8-bit Timers (TMR0/TMR2)
One 16-bit Timer (TMR1)
Configurable Logic Cell (CLC)
Numerically Controlled Oscillator (NCO)
Complementary Waveform Generator (CWG)
In Circuit Serial Programming (ICSP)
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchips PIC12F Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.
AED 33.08
AED 3.308 Each (In a Pack of 10) (ex VAT)
AED 34.73
AED 3.473 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 33.08
AED 3.308 Each (In a Pack of 10) (ex VAT)
AED 34.73
AED 3.473 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 20 | AED 3.308 | AED 33.08 |
30+ | AED 3.255 | AED 32.55 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC12F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
3.5 kB
Maximum Frequency
16MHz
RAM Size
256 B
USB Channels
1
Number of PWM Units
1 x 16 bit
Number of SPI Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of I2C Channels
0
Pulse Width Modulation
1 (3 x 16 bit)
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of LIN Channels
0
Number of Ethernet Channels
0
Dimensions
4.9 x 3.9 x 1.5mm
Width
3.9mm
Height
1.5mm
Number of PCI Channels
0
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
ADCs
4 x 10 bit
Length
4.9mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC12F1571/1572 8-Bit Flash Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
The PIC12F1571/1572 family of microcontrollers is based upon Microchips enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 3.5 Kbytes program memory and data memory of up to 256 bytes. On board is a configurable RC oscillator with ±1% accuracy.
Features
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Output Range from 16 MHz to 31 kHz
6 I/O Pins
3 Standalone PWM Modules
4 Channel 10-bit Analogue to Digital Converter (ADC)
5-bit Digital to Analogue Converter (DAC)
Two 8-bit Timers (TMR0/TMR2)
One 16-bit Timer (TMR1)
Configurable Logic Cell (CLC)
Numerically Controlled Oscillator (NCO)
Complementary Waveform Generator (CWG)
In Circuit Serial Programming (ICSP)
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchips PIC12F Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.