Microchip, 8bit PIC, PIC12 Microcontroller, 4MHz, 512 Flash, 8-Pin SOIC

RS Stock No.: 889-5308Brand: MicrochipManufacturers Part No.: PIC12F508-I/SN
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC12

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

512 x 12 words

Maximum Frequency

4MHz

RAM Size

25 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of UART Channels

0

Number of USART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

4.9mm

Height

1.5mm

Number of LIN Channels

0

Width

3.9mm

Number of Ethernet Channels

0

Dimensions

4.9 x 3.9 x 1.5mm

Program Memory Type

Flash

Number of PCI Channels

0

Product details

PIC12F508/509 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F508/509 family of microcontrollers is based upon Microchip’s baseline core with a 2 level hardware stack and 33 instructions. These MCUs provide up to 1 MIPS, up to 1.5 Kbytes program memory with data memory of up to 41 bytes SRAM. On board is a RC oscillator with ±1% accuracy.

Features

33 Instructions
2 Level Hardware Stack
4 MHz Internal Oscillator
6 I/O Pins
One 8-bit Timer
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debugging (ICD)

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 362.25

AED 3.622 Each (In a Tube of 100) (ex VAT)

AED 380.36

AED 3.803 Each (In a Tube of 100) (inc. VAT)

Microchip, 8bit PIC, PIC12 Microcontroller, 4MHz, 512 Flash, 8-Pin SOIC

AED 362.25

AED 3.622 Each (In a Tube of 100) (ex VAT)

AED 380.36

AED 3.803 Each (In a Tube of 100) (inc. VAT)

Microchip, 8bit PIC, PIC12 Microcontroller, 4MHz, 512 Flash, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC12

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

512 x 12 words

Maximum Frequency

4MHz

RAM Size

25 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of UART Channels

0

Number of USART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

4.9mm

Height

1.5mm

Number of LIN Channels

0

Width

3.9mm

Number of Ethernet Channels

0

Dimensions

4.9 x 3.9 x 1.5mm

Program Memory Type

Flash

Number of PCI Channels

0

Product details

PIC12F508/509 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F508/509 family of microcontrollers is based upon Microchip’s baseline core with a 2 level hardware stack and 33 instructions. These MCUs provide up to 1 MIPS, up to 1.5 Kbytes program memory with data memory of up to 41 bytes SRAM. On board is a RC oscillator with ±1% accuracy.

Features

33 Instructions
2 Level Hardware Stack
4 MHz Internal Oscillator
6 I/O Pins
One 8-bit Timer
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debugging (ICD)

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more