Technical Document
Specifications
Brand
MicrochipFamily Name
PIC12
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
8 bit MCU
Stock information temporarily unavailable.
AED 44.10
AED 4.41 Each (In a Pack of 10) (ex VAT)
AED 46.30
AED 4.63 Each (In a Pack of 10) (inc. VAT)
Microchip 8 bit MCU, PIC12 Microcontroller MCU, 8-Pin SOIC
Select packaging type
Standard
10
AED 44.10
AED 4.41 Each (In a Pack of 10) (ex VAT)
AED 46.30
AED 4.63 Each (In a Pack of 10) (inc. VAT)
Microchip 8 bit MCU, PIC12 Microcontroller MCU, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC12
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
8 bit MCU