Technical Document
Specifications
Brand
MicrochipFamily Name
PIC12F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 x 14 words
Maximum Frequency
20MHz
RAM Size
64 B
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
4.9 x 3.9 x 1.5mm
Height
1.5mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Width
3.9mm
Instruction Set Architecture
RISC
ADCs
4 x 10 bit
Length
4.9mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
2 x 10 bit
Product details
PIC12F609/615/617 8-Bit Flash Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
The PIC12F609/615/617 family of microcontrollers is based upon Microchips mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory with data memory up to 128 bytes RAM. On board is a configurable RC oscillator with ±1% accuracy.
Features
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable 4 MHz or 8 MHz
5 I/O Pins
1 Comparator
4 Channel 10-bit Analogue to Digital Converter (ADC) – PIC12F615/F617 only
One 8-bit Timer – PIC12F615/F617 Two 8-Bit Timers
One 16-bit Timer
In Circuit Serial Programming (ICSP)
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchips PIC12F Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.
AED 4.83
AED 4.83 Each (ex VAT)
AED 5.07
AED 5.07 Each (inc. VAT)
1
AED 4.83
AED 4.83 Each (ex VAT)
AED 5.07
AED 5.07 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC12F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 x 14 words
Maximum Frequency
20MHz
RAM Size
64 B
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
4.9 x 3.9 x 1.5mm
Height
1.5mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Width
3.9mm
Instruction Set Architecture
RISC
ADCs
4 x 10 bit
Length
4.9mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
2 x 10 bit
Product details
PIC12F609/615/617 8-Bit Flash Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
The PIC12F609/615/617 family of microcontrollers is based upon Microchips mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory with data memory up to 128 bytes RAM. On board is a configurable RC oscillator with ±1% accuracy.
Features
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable 4 MHz or 8 MHz
5 I/O Pins
1 Comparator
4 Channel 10-bit Analogue to Digital Converter (ADC) – PIC12F615/F617 only
One 8-bit Timer – PIC12F615/F617 Two 8-Bit Timers
One 16-bit Timer
In Circuit Serial Programming (ICSP)
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchips PIC12F Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.