Technical Document
Specifications
Brand
MicrochipFamily Name
PIC
Package Type
DIP
Mounting Type
Surface Mount
Pin Count
8
Device Core
PIC
Program Memory Size
1.75 kB
Program Memory Type
Flash
Stock information temporarily unavailable.
AED 8.40
AED 8.40 Each (ex VAT)
AED 8.82
AED 8.82 Each (inc. VAT)
Microchip PIC, PIC Microcontroller, 1.75 kB Flash, 8-Pin DIP
Select packaging type
Standard
1
AED 8.40
AED 8.40 Each (ex VAT)
AED 8.82
AED 8.82 Each (inc. VAT)
Microchip PIC, PIC Microcontroller, 1.75 kB Flash, 8-Pin DIP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC
Package Type
DIP
Mounting Type
Surface Mount
Pin Count
8
Device Core
PIC
Program Memory Size
1.75 kB
Program Memory Type
Flash