Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, 8bit PIC, PIC16C Microcontroller, 20MHz, 7 kB OTP EEPROM, 20-Pin PDIP

RS Stock No.: 159-7462Brand: MicrochipManufacturers Part No.: PIC16C771-I/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Number of USART Channels

0

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

26.42mm

ADCs

6 x 12 bit

Height

3.68mm

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Width

6.6mm

Number of PCI Channels

0

Dimensions

26.42 x 6.6 x 3.68mm

Pulse Width Modulation

1 (ECCP) (10 bit)

Program Memory Type

OTP EEPROM

Country of Origin

Thailand

Product details

PIC16C717/770/771 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C717/770/771 family of microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 7 Kbytes program memory with data memory of 256 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Features

35 Instructions
8 Level Hardware Stack
15 I/O Pins
1 Enhanced Capture, Compare, PWM (ECCP) Module
6 Channel Analogue-to-Digital Converter (ADC) – PIC16C717 10-bit, PIC16C770/771 12-bit
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Programmable Brown-out Reset (PBOR)
In-Circuit Serial Programming (ICSP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 446.98

AED 20.318 Each (In a Tube of 22) (ex VAT)

AED 469.33

AED 21.334 Each (In a Tube of 22) (inc. VAT)

Microchip, 8bit PIC, PIC16C Microcontroller, 20MHz, 7 kB OTP EEPROM, 20-Pin PDIP

AED 446.98

AED 20.318 Each (In a Tube of 22) (ex VAT)

AED 469.33

AED 21.334 Each (In a Tube of 22) (inc. VAT)

Microchip, 8bit PIC, PIC16C Microcontroller, 20MHz, 7 kB OTP EEPROM, 20-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Number of USART Channels

0

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

26.42mm

ADCs

6 x 12 bit

Height

3.68mm

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Width

6.6mm

Number of PCI Channels

0

Dimensions

26.42 x 6.6 x 3.68mm

Pulse Width Modulation

1 (ECCP) (10 bit)

Program Memory Type

OTP EEPROM

Country of Origin

Thailand

Product details

PIC16C717/770/771 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C717/770/771 family of microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 7 Kbytes program memory with data memory of 256 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Features

35 Instructions
8 Level Hardware Stack
15 I/O Pins
1 Enhanced Capture, Compare, PWM (ECCP) Module
6 Channel Analogue-to-Digital Converter (ADC) – PIC16C717 10-bit, PIC16C770/771 12-bit
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Programmable Brown-out Reset (PBOR)
In-Circuit Serial Programming (ICSP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more