Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14 kB
Maximum Frequency
20MHz
RAM Size
512 B
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of USART Channels
1
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
1 (2 Channel)
Width
7.5mm
Instruction Set Architecture
RISC
ADCs
17 x 10 bit
Length
17.9mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Dimensions
17.9 x 7.5 x 2.35mm
Height
2.35mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Country of Origin
Thailand
Product details
PIC16F1516/1517/1518/1519 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1516/1517/1518/1519 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, up to 28 Kbytes program memory with up to 1024 bytes of RAM. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Frequency Range 16 MHz to 32 kHz
25 I/O Pins – PIC16F1516/1518 Models
36 I/O Pins – PIC16F1517/1519 Models
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)
Peripherals
17 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1516/1518 Models
28 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1517/1519 Models
Two Capture/Compare/PWM (CCP) Modules
Voltage Reference Module
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
AED 16.28
AED 8.138 Each (In a Pack of 2) (ex VAT)
AED 17.09
AED 8.545 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 16.28
AED 8.138 Each (In a Pack of 2) (ex VAT)
AED 17.09
AED 8.545 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 8.138 | AED 16.28 |
10 - 22 | AED 7.56 | AED 15.12 |
24 - 98 | AED 7.14 | AED 14.28 |
100+ | AED 6.825 | AED 13.65 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14 kB
Maximum Frequency
20MHz
RAM Size
512 B
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of USART Channels
1
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
1 (2 Channel)
Width
7.5mm
Instruction Set Architecture
RISC
ADCs
17 x 10 bit
Length
17.9mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Dimensions
17.9 x 7.5 x 2.35mm
Height
2.35mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Country of Origin
Thailand
Product details
PIC16F1516/1517/1518/1519 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1516/1517/1518/1519 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, up to 28 Kbytes program memory with up to 1024 bytes of RAM. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Frequency Range 16 MHz to 32 kHz
25 I/O Pins – PIC16F1516/1518 Models
36 I/O Pins – PIC16F1517/1519 Models
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)
Peripherals
17 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1516/1518 Models
28 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1517/1519 Models
Two Capture/Compare/PWM (CCP) Modules
Voltage Reference Module
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)