Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Device Core
PIC16F
Data Bus Width
8
Program Memory Size
7 kB
Maximum Frequency
32MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
AED 236.25
AED 3.938 Each (In a Tube of 60) (ex VAT)
AED 248.06
AED 4.135 Each (In a Tube of 60) (inc. VAT)
Microchip, 8 PIC16F, PIC16 Microcontroller MCU, 32MHz, 7 kB Flash, 8-Pin PDIP
60
AED 236.25
AED 3.938 Each (In a Tube of 60) (ex VAT)
AED 248.06
AED 4.135 Each (In a Tube of 60) (inc. VAT)
Microchip, 8 PIC16F, PIC16 Microcontroller MCU, 32MHz, 7 kB Flash, 8-Pin PDIP
Stock information temporarily unavailable.
60
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Device Core
PIC16F
Data Bus Width
8
Program Memory Size
7 kB
Maximum Frequency
32MHz
Program Memory Type
Flash