Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
8 bit MCU
Stock information temporarily unavailable.
AED 53.81
AED 10.762 Each (In a Pack of 5) (ex VAT)
AED 56.50
AED 11.30 Each (In a Pack of 5) (inc. VAT)
Microchip 8 bit MCU, PIC16 Microcontroller MCU, 64-Pin TQFP
Select packaging type
Standard
5
AED 53.81
AED 10.762 Each (In a Pack of 5) (ex VAT)
AED 56.50
AED 11.30 Each (In a Pack of 5) (inc. VAT)
Microchip 8 bit MCU, PIC16 Microcontroller MCU, 64-Pin TQFP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
8 bit MCU