Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
14
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14 kB
Maximum Frequency
32MHz
RAM Size
1.024 kB
USB Channels
1
Number of PWM Units
1 x 16 bit
Typical Operating Supply Voltage
2.3 → 5.5 V
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
17.78mm
ADCs
12 x 10 bit
Height
4.83mm
Width
0.28in
Dimensions
0.7 x 0.28 x 0.19in
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
1 (4 x 16 bit)
Program Memory Type
Flash
Product details
PIC16F1574/1575/1578/1579 8-Bit Flash Microcontrollers
The Microchip PIC16F1574/1575/1578/1579 family are 8-bit Microcontrollers that feature Four 16-bit PWMs with independent timers among the suite of on-board core independent peripherals. This makes these devices ideal for applications where high PWM resolution is needed, such as LED lighting, stepper motor and power supply designs.
Microcontroller Features
C Compiler Optimised RISC Architecture
Only 49 Instructions
CPU Speed: up to 8 MIPS
125 ns Minimum Instruction Cycle
Interrupt Capability
16-Level Deep Hardware Stack
Power-on Reset (POR)
Power-up Timer (PWRT)
Low-Power Brown-Out Reset (LPBOR)
Programmable Watchdog Timer (WDT)
Programmable Code Protection
Precision Internal Oscillator: Selectable clock speeds from 31 kHz to 32 MHz
External Oscillator Block
Peripheral Pin Select (PPS)
In-Circuit Serial Programming™ (ICSP™) via Two Pins
Peripheral Features
Four 16-bit PWMs with Independent Timers
10-Bit Analogue-to-Digital Converter (ADC) – 8 or 12 Channels depending on model
5-Bit Digital-to-Analogue Converter (DAC)
Two 8-Bit Timers
One 16-Bit Timer
Four extra 16-Bit Timers available using the 16-Bit PWMs
Two Comparators
Voltage Reference
Complementary Waveform Generator (CWG)
Enhanced Universal Synchronous Asynchronous Receiver Transceiver (EUSART)
AED 33.60
AED 6.72 Each (In a Pack of 5) (ex VAT)
AED 35.28
AED 7.056 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 33.60
AED 6.72 Each (In a Pack of 5) (ex VAT)
AED 35.28
AED 7.056 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
14
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14 kB
Maximum Frequency
32MHz
RAM Size
1.024 kB
USB Channels
1
Number of PWM Units
1 x 16 bit
Typical Operating Supply Voltage
2.3 → 5.5 V
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
17.78mm
ADCs
12 x 10 bit
Height
4.83mm
Width
0.28in
Dimensions
0.7 x 0.28 x 0.19in
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
1 (4 x 16 bit)
Program Memory Type
Flash
Product details
PIC16F1574/1575/1578/1579 8-Bit Flash Microcontrollers
The Microchip PIC16F1574/1575/1578/1579 family are 8-bit Microcontrollers that feature Four 16-bit PWMs with independent timers among the suite of on-board core independent peripherals. This makes these devices ideal for applications where high PWM resolution is needed, such as LED lighting, stepper motor and power supply designs.
Microcontroller Features
C Compiler Optimised RISC Architecture
Only 49 Instructions
CPU Speed: up to 8 MIPS
125 ns Minimum Instruction Cycle
Interrupt Capability
16-Level Deep Hardware Stack
Power-on Reset (POR)
Power-up Timer (PWRT)
Low-Power Brown-Out Reset (LPBOR)
Programmable Watchdog Timer (WDT)
Programmable Code Protection
Precision Internal Oscillator: Selectable clock speeds from 31 kHz to 32 MHz
External Oscillator Block
Peripheral Pin Select (PPS)
In-Circuit Serial Programming™ (ICSP™) via Two Pins
Peripheral Features
Four 16-bit PWMs with Independent Timers
10-Bit Analogue-to-Digital Converter (ADC) – 8 or 12 Channels depending on model
5-Bit Digital-to-Analogue Converter (DAC)
Two 8-Bit Timers
One 16-Bit Timer
Four extra 16-Bit Timers available using the 16-Bit PWMs
Two Comparators
Voltage Reference
Complementary Waveform Generator (CWG)
Enhanced Universal Synchronous Asynchronous Receiver Transceiver (EUSART)