Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, 8bit PIC, PIC16LF Microcontroller, 32MHz, 14 kB Flash, 20-Pin PDIP

RS Stock No.: 905-3218Brand: MicrochipManufacturers Part No.: PIC16F1579-I/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16LF

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

4 x 16 bit

Typical Operating Supply Voltage

2.3 → 5.5 V

Length

26.92mm

ADCs

12 x 10 bit

Height

5.33mm

Width

7.11mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

4 x 16 bit

Program Memory Type

Flash

Dimensions

26.92 x 7.11 x 5.33mm

Product details

PIC16F1516/1517/1518/1519 8-Bit Flash Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1516/1517/1518/1519 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, up to 28 Kbytes program memory with up to 1024 bytes of RAM. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Frequency Range 16 MHz to 32 kHz
25 I/O Pins – PIC16F1516/1518 Models
36 I/O Pins – PIC16F1517/1519 Models
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)

Peripherals

17 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1516/1518 Models
28 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1517/1519 Models
Two Capture/Compare/PWM (CCP) Modules
Voltage Reference Module
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 37.28

AED 7.455 Each (In a Pack of 5) (ex VAT)

AED 39.14

AED 7.828 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit PIC, PIC16LF Microcontroller, 32MHz, 14 kB Flash, 20-Pin PDIP

AED 37.28

AED 7.455 Each (In a Pack of 5) (ex VAT)

AED 39.14

AED 7.828 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit PIC, PIC16LF Microcontroller, 32MHz, 14 kB Flash, 20-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC16LF

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

4 x 16 bit

Typical Operating Supply Voltage

2.3 → 5.5 V

Length

26.92mm

ADCs

12 x 10 bit

Height

5.33mm

Width

7.11mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

4 x 16 bit

Program Memory Type

Flash

Dimensions

26.92 x 7.11 x 5.33mm

Product details

PIC16F1516/1517/1518/1519 8-Bit Flash Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1516/1517/1518/1519 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, up to 28 Kbytes program memory with up to 1024 bytes of RAM. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Frequency Range 16 MHz to 32 kHz
25 I/O Pins – PIC16F1516/1518 Models
36 I/O Pins – PIC16F1517/1519 Models
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)

Peripherals

17 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1516/1518 Models
28 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1517/1519 Models
Two Capture/Compare/PWM (CCP) Modules
Voltage Reference Module
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in