Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2048 words
Maximum Frequency
32MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of UART Channels
0
Number of I2C Channels
1
Number of CAN Channels
0
Number of LIN Channels
0
Width
3.9mm
Dimensions
8.65 x 3.9 x 1.5mm
Pulse Width Modulation
2 (CCP)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
8.65mm
ADCs
8 x 10 bit
Height
1.5mm
Product details
PIC16F170x/171x, 8-Bit Flash Microcontrollers
PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme
Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.
Intelligent Analog: Up to two op amps, up to two high-speed comparators, up to 28 input channels of 10-bit ADC and up to one 5-bit/8-bit DAC.
Configurable Logic Cell (CLC): Create custom combinational and sequential logic using the configurable logic cell module. External gates and state functions can also be brought into the MCU itself.
Numerically Controlled Oscillator (NCO): Frequency output adjustable with very fine steps. The NCO provides high-resolution oscillator capabilities for control applications such as lighting ballast, radio and tone generators.
Complementary Output Generator (COG): Provides a complementary waveform with rising and falling edge dead band control, enabling high-efficiency synchronous switching with no processor overhead. The COG also incorporates auto-shutdown and auto-restart and can directly interface with other peripherals/external inputs. Additionally it incorporates blanking and phase control.
Zero Cross Detect (ZCD): AC high-voltage zero crossing detection simplifies Triac control, synchronized switching control and timing.
Peripheral Pin Select (PPS): Configure any digital peripheral to any pin via an internal multiplexer to ensure layout flexibility and the elimination of pin overlap.
AED 49.88
AED 4.988 Each (In a Pack of 10) (ex VAT)
AED 52.37
AED 5.237 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 49.88
AED 4.988 Each (In a Pack of 10) (ex VAT)
AED 52.37
AED 5.237 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 20 | AED 4.988 | AED 49.88 |
30+ | AED 4.882 | AED 48.82 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2048 words
Maximum Frequency
32MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of UART Channels
0
Number of I2C Channels
1
Number of CAN Channels
0
Number of LIN Channels
0
Width
3.9mm
Dimensions
8.65 x 3.9 x 1.5mm
Pulse Width Modulation
2 (CCP)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
8.65mm
ADCs
8 x 10 bit
Height
1.5mm
Product details
PIC16F170x/171x, 8-Bit Flash Microcontrollers
PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme
Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.
Intelligent Analog: Up to two op amps, up to two high-speed comparators, up to 28 input channels of 10-bit ADC and up to one 5-bit/8-bit DAC.
Configurable Logic Cell (CLC): Create custom combinational and sequential logic using the configurable logic cell module. External gates and state functions can also be brought into the MCU itself.
Numerically Controlled Oscillator (NCO): Frequency output adjustable with very fine steps. The NCO provides high-resolution oscillator capabilities for control applications such as lighting ballast, radio and tone generators.
Complementary Output Generator (COG): Provides a complementary waveform with rising and falling edge dead band control, enabling high-efficiency synchronous switching with no processor overhead. The COG also incorporates auto-shutdown and auto-restart and can directly interface with other peripherals/external inputs. Additionally it incorporates blanking and phase control.
Zero Cross Detect (ZCD): AC high-voltage zero crossing detection simplifies Triac control, synchronized switching control and timing.
Peripheral Pin Select (PPS): Configure any digital peripheral to any pin via an internal multiplexer to ensure layout flexibility and the elimination of pin overlap.