Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 14 kB Flash, 20-Pin SSOP

RS Stock No.: 177-2107Brand: MicrochipManufacturers Part No.: PIC16F18345-I/SS
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of USART Channels

1

Number of UART Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.5mm

ADCs

17 x 10 bit

Height

1.85mm

Number of PCI Channels

0

Number of LIN Channels

1

Width

5.6mm

Dimensions

7.5 x 5.6 x 1.85mm

Pulse Width Modulation

1 (2 x 10 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 344.72

AED 5.145 Each (In a Tube of 67) (ex VAT)

AED 361.96

AED 5.402 Each (In a Tube of 67) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 14 kB Flash, 20-Pin SSOP

AED 344.72

AED 5.145 Each (In a Tube of 67) (ex VAT)

AED 361.96

AED 5.402 Each (In a Tube of 67) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 14 kB Flash, 20-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of USART Channels

1

Number of UART Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.5mm

ADCs

17 x 10 bit

Height

1.85mm

Number of PCI Channels

0

Number of LIN Channels

1

Width

5.6mm

Dimensions

7.5 x 5.6 x 1.85mm

Pulse Width Modulation

1 (2 x 10 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more