Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
UQFN
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
28 kB
Maximum Frequency
32MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
5.5 V
Number of I2C Channels
2
Number of UART Channels
0
Maximum Number of Ethernet Channels
0
ADCs
17 x 12 bit
Length
4mm
Instruction Set Architecture
RISC
Pulse Width Modulation
2 (2 x 10 bit)
Dimensions
4 x 4 x 0.5mm
Number of LIN Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Width
4mm
Height
0.5mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
AED 40.16
AED 8.032 Each (In a Pack of 5) (ex VAT)
AED 42.17
AED 8.434 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 40.16
AED 8.032 Each (In a Pack of 5) (ex VAT)
AED 42.17
AED 8.434 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 8.032 | AED 40.16 |
10 - 20 | AED 7.665 | AED 38.32 |
25 - 95 | AED 7.56 | AED 37.80 |
100+ | AED 7.192 | AED 35.96 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
UQFN
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
28 kB
Maximum Frequency
32MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
5.5 V
Number of I2C Channels
2
Number of UART Channels
0
Maximum Number of Ethernet Channels
0
ADCs
17 x 12 bit
Length
4mm
Instruction Set Architecture
RISC
Pulse Width Modulation
2 (2 x 10 bit)
Dimensions
4 x 4 x 0.5mm
Number of LIN Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Width
4mm
Height
0.5mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C