Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 256 B, 4096 x 14 words Flash, 28-Pin SPDIP

Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
256 B, 4096 x 14 words
Maximum Frequency
32MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
5 x 10 bit
Number of SPI Channels
2
Number of USART Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
2
Number of UART Channels
0
Number of CAN Channels
0
Length
35.56mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
1.4 x 0.295 x 0.15in
Height
3.81mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Instruction Set Architecture
RISC
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
2 (10 bit) (CCP), 3 (10 bit) (ECCP)
Width
0.295in
ADCs
11 x 10 bit
Product details
PIC16F1933 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1933 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 7 Kbytes program memory, 256 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
25 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD) – Optional External Debug Headers Also Available
Peripherals
Integrated LCD Controller – 60 Segments
11 Channel 10-bit Analogue to Digital Converter (ADC)
8 Channel mTouchTM Capacitive Sensor Module
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Three Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch
AED 11.86
AED 11.86 Each (ex VAT)
AED 12.45
AED 12.45 Each (inc. VAT)
Standard
1
AED 11.86
AED 11.86 Each (ex VAT)
AED 12.45
AED 12.45 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 11.86 |
25 - 99 | AED 11.50 |
100+ | AED 11.29 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
256 B, 4096 x 14 words
Maximum Frequency
32MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
5 x 10 bit
Number of SPI Channels
2
Number of USART Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
2
Number of UART Channels
0
Number of CAN Channels
0
Length
35.56mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
1.4 x 0.295 x 0.15in
Height
3.81mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Instruction Set Architecture
RISC
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
2 (10 bit) (CCP), 3 (10 bit) (ECCP)
Width
0.295in
ADCs
11 x 10 bit
Product details
PIC16F1933 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1933 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 7 Kbytes program memory, 256 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
25 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD) – Optional External Debug Headers Also Available
Peripherals
Integrated LCD Controller – 60 Segments
11 Channel 10-bit Analogue to Digital Converter (ADC)
8 Channel mTouchTM Capacitive Sensor Module
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Three Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch