Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 256 B, 4096 x 14 words Flash, 40-Pin PDIP

RS Stock No.: 144-5779Brand: MicrochipManufacturers Part No.: PIC16F1934-I/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 B, 4096 x 14 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

5 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

2 (10 bit) (CCP), 3 (10 bit) (ECCP)

Dimensions

53.21 x 14.73 x 4.95mm

Width

14.73mm

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

14 x 10 bit

Length

53.21mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

PIC16F1934/1936/1937 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1934/1936/1937 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 14 Kbytes program memory, up to 512 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
36 I/O Pins – PIC16F1934/1937
25 I/O Pins – PIC16F1936
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

Integrated LCD Controller – PIC16F1936 60 Segments, PIC16F1934/1937 96 Segments
10-bit Analogue to Digital Converter (ADC) –PIC16F1936 11 Channel, PIC16F1934/1937 14 Channel
mTouchTM Capacitive Sensor Module – PIC16F1936 8 Channel, PIC16F1934/1937 16 Channel
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Three Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 124.95

AED 12.495 Each (In a Tube of 10) (ex VAT)

AED 131.20

AED 13.12 Each (In a Tube of 10) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 256 B, 4096 x 14 words Flash, 40-Pin PDIP

AED 124.95

AED 12.495 Each (In a Tube of 10) (ex VAT)

AED 131.20

AED 13.12 Each (In a Tube of 10) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 256 B, 4096 x 14 words Flash, 40-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 B, 4096 x 14 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

5 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

2 (10 bit) (CCP), 3 (10 bit) (ECCP)

Dimensions

53.21 x 14.73 x 4.95mm

Width

14.73mm

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

14 x 10 bit

Length

53.21mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

PIC16F1934/1936/1937 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1934/1936/1937 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 14 Kbytes program memory, up to 512 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
36 I/O Pins – PIC16F1934/1937
25 I/O Pins – PIC16F1936
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

Integrated LCD Controller – PIC16F1936 60 Segments, PIC16F1934/1937 96 Segments
10-bit Analogue to Digital Converter (ADC) –PIC16F1936 11 Channel, PIC16F1934/1937 14 Channel
mTouchTM Capacitive Sensor Module – PIC16F1936 8 Channel, PIC16F1934/1937 16 Channel
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Three Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in