Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1K Flash, 14-Pin SOIC

RS Stock No.: 623-0207Brand: MicrochipManufacturers Part No.: PIC16F505-I/SL
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 12 words

Maximum Frequency

20MHz

RAM Size

72 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Height

1.5mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Width

3.9mm

Dimensions

8.65 x 3.9 x 1.5mm

Instruction Set Architecture

RISC

Length

8.65mm

Maximum Operating Temperature

+85 °C

Product details

PIC16F505 8-Bit Flash Microcontrollers

Microcontroller Features

20 MHz Max. CPU Speed
33 Instructions
2 Level Hardware Stack
4 MHz Internal Oscillator – Selectable Frequency Range 4 MHz or 8 MHz
12 I/O Pins
Power-On Reset (POR)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

One 8-bit Timer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3.99

AED 3.99 Each (ex VAT)

AED 4.19

AED 4.19 Each (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1K Flash, 14-Pin SOIC
Select packaging type

AED 3.99

AED 3.99 Each (ex VAT)

AED 4.19

AED 4.19 Each (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1K Flash, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 12 words

Maximum Frequency

20MHz

RAM Size

72 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Height

1.5mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Width

3.9mm

Dimensions

8.65 x 3.9 x 1.5mm

Instruction Set Architecture

RISC

Length

8.65mm

Maximum Operating Temperature

+85 °C

Product details

PIC16F505 8-Bit Flash Microcontrollers

Microcontroller Features

20 MHz Max. CPU Speed
33 Instructions
2 Level Hardware Stack
4 MHz Internal Oscillator – Selectable Frequency Range 4 MHz or 8 MHz
12 I/O Pins
Power-On Reset (POR)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

One 8-bit Timer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more