Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1024 words Flash, 14-Pin SOIC

RS Stock No.: 876-6979Brand: MicrochipManufacturers Part No.: PIC16F506-I/SL
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 words

Maximum Frequency

20MHz

RAM Size

67 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

8.65mm

ADCs

4 x 8 bit

Height

1.5mm

Number of LIN Channels

0

Width

3.9mm

Dimensions

8.65 x 3.9 x 1.5mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Product details

PIC16F506 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F506 family of microcontrollers is based upon Microchip’s Baseline core with a 2 level deep hardware stack and 33 instructions. These MCUs provide up to 5 MIPS, 1.5 Kbytes program memory and 67 bytes RAM. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
33 Instructions
2 Level Hardware Stack
4/8 MHz Internal Oscillator
12 I/O Pins
Power-On Reset (POR)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

4 Channel 8-bit Analogue-to-Digital Converter (ADC)
Two Comparators
One 8-bit Timer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 215.46

AED 3.78 Each (In a Tube of 57) (ex VAT)

AED 226.23

AED 3.969 Each (In a Tube of 57) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1024 words Flash, 14-Pin SOIC

AED 215.46

AED 3.78 Each (In a Tube of 57) (ex VAT)

AED 226.23

AED 3.969 Each (In a Tube of 57) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1024 words Flash, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 words

Maximum Frequency

20MHz

RAM Size

67 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

8.65mm

ADCs

4 x 8 bit

Height

1.5mm

Number of LIN Channels

0

Width

3.9mm

Dimensions

8.65 x 3.9 x 1.5mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Product details

PIC16F506 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F506 family of microcontrollers is based upon Microchip’s Baseline core with a 2 level deep hardware stack and 33 instructions. These MCUs provide up to 5 MIPS, 1.5 Kbytes program memory and 67 bytes RAM. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
33 Instructions
2 Level Hardware Stack
4/8 MHz Internal Oscillator
12 I/O Pins
Power-On Reset (POR)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

4 Channel 8-bit Analogue-to-Digital Converter (ADC)
Two Comparators
One 8-bit Timer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more