Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 3.5 kB Flash, 18-Pin PDIP

RS Stock No.: 177-2654Brand: MicrochipManufacturers Part No.: PIC16F628A-E/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

224 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

0

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

0

Number of CAN Channels

0

Height

4.83mm

Number of LIN Channels

0

Width

7.11mm

Dimensions

0.92 x 0.28 x 0.19in

Pulse Width Modulation

1 (1 x 10 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

0

Maximum Operating Temperature

+125 °C

Length

23.37mm

ADCs

0

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 79.54

AED 15.908 Each (In a Pack of 5) (ex VAT)

AED 83.52

AED 16.703 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 3.5 kB Flash, 18-Pin PDIP

AED 79.54

AED 15.908 Each (In a Pack of 5) (ex VAT)

AED 83.52

AED 16.703 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 3.5 kB Flash, 18-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

224 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

0

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

0

Number of CAN Channels

0

Height

4.83mm

Number of LIN Channels

0

Width

7.11mm

Dimensions

0.92 x 0.28 x 0.19in

Pulse Width Modulation

1 (1 x 10 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

0

Maximum Operating Temperature

+125 °C

Length

23.37mm

ADCs

0

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more