Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 4K Flash, 28-Pin SPDIP

RS Stock No.: 623-0443Brand: MicrochipManufacturers Part No.: PIC16F737-I/SP
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4K x 14 words

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

3 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

3.43mm

Number of LIN Channels

0

Dimensions

35.18 x 7.49 x 3.43mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

35.18mm

ADCs

11 x 10 bit

Width

7.49mm

Pulse Width Modulation

3 (10 bit) (CCP)

Product details

PIC16F737/747/767/777 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F737/747/767/777 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and 368 bytes RAM. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequencies 8 MHz to 31 kHz
25 I/O Pins – PIC16F737/767
36 I/O Pins – PIC16F747/777
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue-to-Digital Converter (ADC) – PIC16F737/767 11 Channels, PIC16F747/777 14 Channels
Two Comparators
Three Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
Parallel Slave Port (PSP) – PIC16F747/777 Models Only

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 28.88

AED 28.88 Each (ex VAT)

AED 30.32

AED 30.32 Each (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 4K Flash, 28-Pin SPDIP
Select packaging type

AED 28.88

AED 28.88 Each (ex VAT)

AED 30.32

AED 30.32 Each (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 4K Flash, 28-Pin SPDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC16F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4K x 14 words

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

3 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

3.43mm

Number of LIN Channels

0

Dimensions

35.18 x 7.49 x 3.43mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

35.18mm

ADCs

11 x 10 bit

Width

7.49mm

Pulse Width Modulation

3 (10 bit) (CCP)

Product details

PIC16F737/747/767/777 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F737/747/767/777 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and 368 bytes RAM. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequencies 8 MHz to 31 kHz
25 I/O Pins – PIC16F737/767
36 I/O Pins – PIC16F747/777
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue-to-Digital Converter (ADC) – PIC16F737/767 11 Channels, PIC16F747/777 14 Channels
Two Comparators
Three Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
Parallel Slave Port (PSP) – PIC16F747/777 Models Only

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in