Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 8K Flash, 40-Pin PDIP

RS Stock No.: 144-5753Brand: MicrochipManufacturers Part No.: PIC16F77-I/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8K x 14 words

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Pulse Width Modulation

2 (10 bit) (CCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

52.45mm

ADCs

8 x 8 bit

Height

4.06mm

Number of LIN Channels

0

Width

14.22mm

Dimensions

52.45 x 14.22 x 4.06mm

Product details

PIC16F73/74/76/77 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F73/74/76/77 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and up to 368 bytes RAM.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16F73/76 Models
33 I/O Pins – PIC16F74/77 Models
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

8-bit Analogue to Digital Converter (ADC) – PIC16F73/76 5 Channels, PIC16F74/77 8 Channels
Two Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 334.95

AED 33.495 Each (In a Tube of 10) (ex VAT)

AED 351.70

AED 35.17 Each (In a Tube of 10) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 8K Flash, 40-Pin PDIP

AED 334.95

AED 33.495 Each (In a Tube of 10) (ex VAT)

AED 351.70

AED 35.17 Each (In a Tube of 10) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 8K Flash, 40-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8K x 14 words

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Pulse Width Modulation

2 (10 bit) (CCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

52.45mm

ADCs

8 x 8 bit

Height

4.06mm

Number of LIN Channels

0

Width

14.22mm

Dimensions

52.45 x 14.22 x 4.06mm

Product details

PIC16F73/74/76/77 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F73/74/76/77 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and up to 368 bytes RAM.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16F73/76 Models
33 I/O Pins – PIC16F74/77 Models
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

8-bit Analogue to Digital Converter (ADC) – PIC16F73/76 5 Channels, PIC16F74/77 8 Channels
Two Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in