Technical Document
Specifications
Brand
MicrochipFamily Name
PIC
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
Program Memory Size
3.5 kB
Program Memory Type
Flash
AED 12.50
AED 12.50 Each (ex VAT)
AED 13.12
AED 13.12 Each (inc. VAT)
Microchip PIC, PIC Microcontroller, 3.5 kB Flash, 20-Pin QFN
Select packaging type
Standard
1
AED 12.50
AED 12.50 Each (ex VAT)
AED 13.12
AED 13.12 Each (inc. VAT)
Microchip PIC, PIC Microcontroller, 3.5 kB Flash, 20-Pin QFN
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
Program Memory Size
3.5 kB
Program Memory Type
Flash