Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, 8bit PIC, PIC16F Microcontroller, 10MHz, 64 B, 1K x 14 words Flash, 18-Pin PDIP

RS Stock No.: 144-5742Brand: MicrochipManufacturers Part No.: PIC16F84-10/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 B, 1K x 14 words

Maximum Frequency

10MHz

RAM Size

68 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

4 → 6 V

Number of ADC Units

0

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+70 °C

Length

22.86mm

ADCs

0

Height

3.43mm

Number of LIN Channels

0

Width

6.86mm

Dimensions

22.86 x 6.86 x 3.43mm

Minimum Operating Temperature

0 °C

Instruction Set Architecture

RISC

Pulse Width Modulation

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

PIC16F83/84 8-Bit Flash Microcontrollers

Microchips PIC16F84 are brilliantly powerful microcontrollers. PIC16F84 execute instructions ever 200 nanoseconds and are blazingly easy to program with 33-word instructions. This microcontroller comes in a PDIP package size with 18 pins. Not to mention, the PIC16F84 has as baseline of 33 instructions and 2 stack levels. This device is a brilliant microcontroller and suits a wide variety of applications.

The flash technology on this microcontroller makes customizing application programs very fast and super convenient.

Features:

  • 200 Nanoseconds instruction execution

  • 33 Instructions with 2 level deep hardware stack

  • 12-bit wide instructions

  • 8-bit wide data path

  • 8-bit timer and watchdog timer

  • In-circuit debugging

  • Direct, indirect and relative addressing modes

  • 20MHz clock speed on DC

  • Flash program memory

Applications:

  • High speed automotive

  • Appliance motor control

  • Low power transmitters and receivers

Need additional accessories?

  • PICkit debugger & programmer – 171-7762

  • MPLAB Debugger & programmer – 134-9645

  • 8-pin Microcontroller Development board – 904-8430

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 826.88

AED 33.075 Each (In a Tube of 25) (ex VAT)

AED 868.22

AED 34.729 Each (In a Tube of 25) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 10MHz, 64 B, 1K x 14 words Flash, 18-Pin PDIP

AED 826.88

AED 33.075 Each (In a Tube of 25) (ex VAT)

AED 868.22

AED 34.729 Each (In a Tube of 25) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 10MHz, 64 B, 1K x 14 words Flash, 18-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 B, 1K x 14 words

Maximum Frequency

10MHz

RAM Size

68 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

4 → 6 V

Number of ADC Units

0

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+70 °C

Length

22.86mm

ADCs

0

Height

3.43mm

Number of LIN Channels

0

Width

6.86mm

Dimensions

22.86 x 6.86 x 3.43mm

Minimum Operating Temperature

0 °C

Instruction Set Architecture

RISC

Pulse Width Modulation

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

PIC16F83/84 8-Bit Flash Microcontrollers

Microchips PIC16F84 are brilliantly powerful microcontrollers. PIC16F84 execute instructions ever 200 nanoseconds and are blazingly easy to program with 33-word instructions. This microcontroller comes in a PDIP package size with 18 pins. Not to mention, the PIC16F84 has as baseline of 33 instructions and 2 stack levels. This device is a brilliant microcontroller and suits a wide variety of applications.

The flash technology on this microcontroller makes customizing application programs very fast and super convenient.

Features:

  • 200 Nanoseconds instruction execution

  • 33 Instructions with 2 level deep hardware stack

  • 12-bit wide instructions

  • 8-bit wide data path

  • 8-bit timer and watchdog timer

  • In-circuit debugging

  • Direct, indirect and relative addressing modes

  • 20MHz clock speed on DC

  • Flash program memory

Applications:

  • High speed automotive

  • Appliance motor control

  • Low power transmitters and receivers

Need additional accessories?

  • PICkit debugger & programmer – 171-7762

  • MPLAB Debugger & programmer – 134-9645

  • 8-pin Microcontroller Development board – 904-8430

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more