Microchip, 8bit PIC, PIC16F Microcontroller, 4MHz, 1024 x 14 words, 64 x 14 words Flash, 18-Pin PDIP

Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 x 14 words, 64 x 14 words
Maximum Frequency
4MHz
RAM Size
68 B
USB Channels
0
Number of SPI Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
4 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
0
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Maximum Operating Temperature
+70 °C
Length
22.99mm
Width
6.6mm
Minimum Operating Temperature
0 °C
Height
3.68mm
Number of LIN Channels
0
Dimensions
22.99 x 6.6 x 3.68mm
Country of Origin
Thailand
Product details
PIC16F84A 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F84A family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 1.75 Kbytes program memory, 68 bytes RAM and 64 bytes EEPROM.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
13 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
Peripherals
One 8-bit Timer
AED 28.04
AED 28.04 Each (ex VAT)
AED 29.44
AED 29.44 Each (inc. VAT)
Standard
1
AED 28.04
AED 28.04 Each (ex VAT)
AED 29.44
AED 29.44 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 x 14 words, 64 x 14 words
Maximum Frequency
4MHz
RAM Size
68 B
USB Channels
0
Number of SPI Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
4 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
0
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Maximum Operating Temperature
+70 °C
Length
22.99mm
Width
6.6mm
Minimum Operating Temperature
0 °C
Height
3.68mm
Number of LIN Channels
0
Dimensions
22.99 x 6.6 x 3.68mm
Country of Origin
Thailand
Product details
PIC16F84A 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F84A family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 1.75 Kbytes program memory, 68 bytes RAM and 64 bytes EEPROM.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
13 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
Peripherals
One 8-bit Timer