Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 7.2 kB, 128 B Flash, 28-Pin SOIC

RS Stock No.: 467-1511Brand: MicrochipManufacturers Part No.: PIC16F873A-I/SO
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7.2 kB, 128 B

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

18.08 x 7.59 x 2.39mm

Height

2.39mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (10 bit) (CCP)

Width

7.59mm

Instruction Set Architecture

RISC

ADCs

5 x 10 bit

Length

18.08mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 28.19

AED 28.19 Each (ex VAT)

AED 29.60

AED 29.60 Each (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 7.2 kB, 128 B Flash, 28-Pin SOIC
Select packaging type

AED 28.19

AED 28.19 Each (ex VAT)

AED 29.60

AED 29.60 Each (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 7.2 kB, 128 B Flash, 28-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7.2 kB, 128 B

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

18.08 x 7.59 x 2.39mm

Height

2.39mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (10 bit) (CCP)

Width

7.59mm

Instruction Set Architecture

RISC

ADCs

5 x 10 bit

Length

18.08mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more