Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 14 kB Flash, 28-Pin SSOP

RS Stock No.: 165-2051Brand: MicrochipManufacturers Part No.: PIC16F876A-I/SS
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

2 (CCP) (10 bit)

Dimensions

10.34 x 5.38 x 1.83mm

Width

5.38mm

Height

1.83mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

5 x 10 bit

Length

10.34mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 1,463.23

AED 31.132 Each (In a Tube of 47) (ex VAT)

AED 1,536.39

AED 32.689 Each (In a Tube of 47) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 14 kB Flash, 28-Pin SSOP

AED 1,463.23

AED 31.132 Each (In a Tube of 47) (ex VAT)

AED 1,536.39

AED 32.689 Each (In a Tube of 47) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 14 kB Flash, 28-Pin SSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

2 (CCP) (10 bit)

Dimensions

10.34 x 5.38 x 1.83mm

Width

5.38mm

Height

1.83mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

5 x 10 bit

Length

10.34mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more