Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 4096 x 14 words, 256 B Flash, 28-Pin SPDIP

RS Stock No.: 399-458Brand: MicrochipManufacturers Part No.: PIC16F883-I/SP
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4096 x 14 words, 256 B

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

1.4 x 0.295 x 0.15in

Height

3.81mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (10 bit) (CCP), 1 (10 bit) (ECCP)

Width

0.295in

Instruction Set Architecture

RISC

ADCs

11 x 10 bit

Length

35.56mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC16F882/883/884/886/887 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F882/883/884/886/887 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory, up to 368 bytes RAM and EEPROM of up to 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Output Range from 8 MHz to 31 kHz
24 I/O Pins – PIC16F882/883/886
35 I/O Pins – PIC16F884/887
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue-to-Digital Converter (ADC) - PIC16F882/883/886 11 Channels, PIC16F884/887 14 Channels
Two Capture, Compare, PWM (CCP) Modules
Enhanced Capture, Compare, PWM (ECCP) Module
Two Comparators
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 70.35

AED 14.07 Each (In a Pack of 5) (ex VAT)

AED 73.87

AED 14.774 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 4096 x 14 words, 256 B Flash, 28-Pin SPDIP
Select packaging type

AED 70.35

AED 14.07 Each (In a Pack of 5) (ex VAT)

AED 73.87

AED 14.774 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 4096 x 14 words, 256 B Flash, 28-Pin SPDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4096 x 14 words, 256 B

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

1.4 x 0.295 x 0.15in

Height

3.81mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (10 bit) (CCP), 1 (10 bit) (ECCP)

Width

0.295in

Instruction Set Architecture

RISC

ADCs

11 x 10 bit

Length

35.56mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC16F882/883/884/886/887 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F882/883/884/886/887 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory, up to 368 bytes RAM and EEPROM of up to 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Output Range from 8 MHz to 31 kHz
24 I/O Pins – PIC16F882/883/886
35 I/O Pins – PIC16F884/887
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue-to-Digital Converter (ADC) - PIC16F882/883/886 11 Channels, PIC16F884/887 14 Channels
Two Capture, Compare, PWM (CCP) Modules
Enhanced Capture, Compare, PWM (ECCP) Module
Two Comparators
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more