Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 7 kB, 256 B Flash, 44-Pin TQFP

RS Stock No.: 698-8903Brand: MicrochipManufacturers Part No.: PIC16F914-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7 kB, 256 B

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Number of UART Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2(10 bit) (CCP)

Width

10mm

Dimensions

10 x 10 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Product details

PIC16F913/914/916/917/946 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F913/914/916/917/946 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory, up to 352 bytes RAM and EEPROM of 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Output Range from 8 MHz to 31 kHz
24 I/O Pins – PIC16F913/916 Models
35 I/O Pins – PIC16F914/917 Models
53 I/O Pins – PIC16F946 Model Only
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
Programmable Low-Voltage Detect (PLVD)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

Liquid Crystal Display (LCD) Module – PIC16F913/916 60 Segments, PIC16F914/917 96 Segments, PIC16F946 168 Segments
10-bit Analogue-to-Digital Converter (ADC) - PIC16F913/916 5 Channels, PIC16F914/917/946 8 Channels
Capture, Compare, PWM (CCP) Module – PIC16F913/916 x 1 Module, PIC16F914/917/946 x 2 Modules
Two Comparators
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with I2C
Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 7 kB, 256 B Flash, 44-Pin TQFP

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 7 kB, 256 B Flash, 44-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7 kB, 256 B

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Number of UART Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2(10 bit) (CCP)

Width

10mm

Dimensions

10 x 10 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Product details

PIC16F913/914/916/917/946 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F913/914/916/917/946 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory, up to 352 bytes RAM and EEPROM of 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Output Range from 8 MHz to 31 kHz
24 I/O Pins – PIC16F913/916 Models
35 I/O Pins – PIC16F914/917 Models
53 I/O Pins – PIC16F946 Model Only
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
Programmable Low-Voltage Detect (PLVD)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

Liquid Crystal Display (LCD) Module – PIC16F913/916 60 Segments, PIC16F914/917 96 Segments, PIC16F946 168 Segments
10-bit Analogue-to-Digital Converter (ADC) - PIC16F913/916 5 Channels, PIC16F914/917/946 8 Channels
Capture, Compare, PWM (CCP) Module – PIC16F913/916 x 1 Module, PIC16F914/917/946 x 2 Modules
Two Comparators
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with I2C
Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more