Microchip, 8bit PIC, PIC16LF Microcontroller, 32MHz, 28 kB Flash, 28-Pin SPDIP

RS Stock No.: 180-7554Brand: MicrochipManufacturers Part No.: PIC16LF18456-I/SP
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16LF

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of CAN Channels

0

Number of USART Channels

2

Pulse Width Modulation

1 (2 x 10 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

35.56mm

ADCs

24 x 12 bit

Height

3.81mm

Number of LIN Channels

0

Width

7.37mm

Dimensions

1.4 x 0.29 x 0.15in

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 143.32

AED 9.555 Each (In a Tube of 15) (ex VAT)

AED 150.49

AED 10.033 Each (In a Tube of 15) (inc. VAT)

Microchip, 8bit PIC, PIC16LF Microcontroller, 32MHz, 28 kB Flash, 28-Pin SPDIP

AED 143.32

AED 9.555 Each (In a Tube of 15) (ex VAT)

AED 150.49

AED 10.033 Each (In a Tube of 15) (inc. VAT)

Microchip, 8bit PIC, PIC16LF Microcontroller, 32MHz, 28 kB Flash, 28-Pin SPDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16LF

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of CAN Channels

0

Number of USART Channels

2

Pulse Width Modulation

1 (2 x 10 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

35.56mm

ADCs

24 x 12 bit

Height

3.81mm

Number of LIN Channels

0

Width

7.37mm

Dimensions

1.4 x 0.29 x 0.15in

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more