Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1.792 kB, 128 B Flash, 18-Pin SOIC

RS Stock No.: 144-5770Brand: MicrochipManufacturers Part No.: PIC16LF818-I/SO
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.792 kB, 128 B

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

1 (10 bit) (CCP)

Dimensions

11.73 x 7.59 x 2.39mm

Width

7.59mm

Height

2.39mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

5 x 10 bit

Length

11.73mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

PIC16F818/819 8-Bit Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F818/819 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and 368 bytes RAM. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequencies 8 MHz to 31 kHz
16 I/O Pins
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

5 Channel 10-bit Analogue-to-Digital Converter (ADC)
Capture, Compare, PWM (CCP) Module
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 632.84

AED 15.068 Each (In a Tube of 42) (ex VAT)

AED 664.48

AED 15.821 Each (In a Tube of 42) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1.792 kB, 128 B Flash, 18-Pin SOIC

AED 632.84

AED 15.068 Each (In a Tube of 42) (ex VAT)

AED 664.48

AED 15.821 Each (In a Tube of 42) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1.792 kB, 128 B Flash, 18-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.792 kB, 128 B

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

1 (10 bit) (CCP)

Dimensions

11.73 x 7.59 x 2.39mm

Width

7.59mm

Height

2.39mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

5 x 10 bit

Length

11.73mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

PIC16F818/819 8-Bit Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F818/819 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and 368 bytes RAM. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequencies 8 MHz to 31 kHz
16 I/O Pins
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

5 Channel 10-bit Analogue-to-Digital Converter (ADC)
Capture, Compare, PWM (CCP) Module
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in