Microchip, 8bit PIC, PIC17 Microcontroller, 33MHz, 8K x 16 words EPROM, 40-Pin PDIP

RS Stock No.: 165-4733Brand: MicrochipManufacturers Part No.: PIC17C44-33I/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC17

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8K x 16 words

Maximum Frequency

33MHz

RAM Size

454 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Length

52.2mm

ADCs

0

Height

4.064mm

Number of LIN Channels

0

Width

13.97mm

Dimensions

52.197 x 13.97 x 4.064mm

Pulse Width Modulation

2 (10 bit)

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

PIC17C42/42A/R42/43/R43/44 8-Bit Microcontrollers

The PIC17C42/42A/R42/43/R43/44 family of microcontrollers are mature CMOS based Microcontrollers still popular in legacy designs. For new applications PIC18F flash based MCUs should be considered.

Features

8.25 MIPS Max. CPU Speed
58 Instructions
16 Level Hardware Stack
33 I/O Pins
2 Capture Inputs
2 PWM Outputs
Two 8-bit Timers
Two 16-bit Timers
Universal Synchronous Asynchronous Receiver Transmitter (USART) – Some Models
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-Out Reset (BOR) – Some Models
Power saving SLEEP mode
High current sink/source for direct LED drive

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 760.72

AED 76.072 Each (In a Tube of 10) (ex VAT)

AED 798.76

AED 79.876 Each (In a Tube of 10) (inc. VAT)

Microchip, 8bit PIC, PIC17 Microcontroller, 33MHz, 8K x 16 words EPROM, 40-Pin PDIP

AED 760.72

AED 76.072 Each (In a Tube of 10) (ex VAT)

AED 798.76

AED 79.876 Each (In a Tube of 10) (inc. VAT)

Microchip, 8bit PIC, PIC17 Microcontroller, 33MHz, 8K x 16 words EPROM, 40-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC17

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8K x 16 words

Maximum Frequency

33MHz

RAM Size

454 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Length

52.2mm

ADCs

0

Height

4.064mm

Number of LIN Channels

0

Width

13.97mm

Dimensions

52.197 x 13.97 x 4.064mm

Pulse Width Modulation

2 (10 bit)

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

PIC17C42/42A/R42/43/R43/44 8-Bit Microcontrollers

The PIC17C42/42A/R42/43/R43/44 family of microcontrollers are mature CMOS based Microcontrollers still popular in legacy designs. For new applications PIC18F flash based MCUs should be considered.

Features

8.25 MIPS Max. CPU Speed
58 Instructions
16 Level Hardware Stack
33 I/O Pins
2 Capture Inputs
2 PWM Outputs
Two 8-bit Timers
Two 16-bit Timers
Universal Synchronous Asynchronous Receiver Transmitter (USART) – Some Models
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-Out Reset (BOR) – Some Models
Power saving SLEEP mode
High current sink/source for direct LED drive

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more