Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, 8bit PIC18, PIC18 Microcontroller, 16 KB Flash, 14-Pin SOIC

RS Stock No.: 274-4668Brand: MicrochipManufacturers Part No.: PIC18F04Q41-I/SL
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC18

Data Bus Width

8bit

Program Memory Size

16 kB

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 23.10

AED 4.62 Each (In a Pack of 5) (ex VAT)

AED 24.26

AED 4.851 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit PIC18, PIC18 Microcontroller, 16 KB Flash, 14-Pin SOIC
Select packaging type

AED 23.10

AED 4.62 Each (In a Pack of 5) (ex VAT)

AED 24.26

AED 4.851 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit PIC18, PIC18 Microcontroller, 16 KB Flash, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5AED 4.62AED 23.10
10 - 20AED 4.568AED 22.84
25+AED 4.305AED 21.52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC18

Data Bus Width

8bit

Program Memory Size

16 kB

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more