Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8.192 kB
Maximum Frequency
64MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
2
Number of UART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
1.8 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
35.56mm
ADCs
17 x 10 bit
Height
3.81mm
Number of LIN Channels
0
Width
0.295in
Dimensions
1.4 x 0.295 x 0.15in
Pulse Width Modulation
1 (CCP), 1 (ECCP)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers
AED 64.05
AED 12.81 Each (In a Pack of 5) (ex VAT)
AED 67.25
AED 13.45 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 64.05
AED 12.81 Each (In a Pack of 5) (ex VAT)
AED 67.25
AED 13.45 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 12.81 | AED 64.05 |
25 - 95 | AED 12.39 | AED 61.95 |
100+ | AED 11.97 | AED 59.85 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8.192 kB
Maximum Frequency
64MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
2
Number of UART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
1.8 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
35.56mm
ADCs
17 x 10 bit
Height
3.81mm
Number of LIN Channels
0
Width
0.295in
Dimensions
1.4 x 0.295 x 0.15in
Pulse Width Modulation
1 (CCP), 1 (ECCP)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details