Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
40MHz
RAM Size
768 B
USB Channels
0
Number of PWM Units
2 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
35.18 x 7.49 x 3.43mm
Height
3.43mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
2 (10 bit) (CCP)
Width
7.49mm
Instruction Set Architecture
RISC
ADCs
5 x 10 bit
Length
35.18mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC18F242/252/442/452 8-Bit Flash Microcontrollers
AED 34.76
AED 34.76 Each (ex VAT)
AED 36.50
AED 36.50 Each (inc. VAT)
Standard
1
AED 34.76
AED 34.76 Each (ex VAT)
AED 36.50
AED 36.50 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
40MHz
RAM Size
768 B
USB Channels
0
Number of PWM Units
2 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
35.18 x 7.49 x 3.43mm
Height
3.43mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
2 (10 bit) (CCP)
Width
7.49mm
Instruction Set Architecture
RISC
ADCs
5 x 10 bit
Length
35.18mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details