Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 24 kB, 256 B Flash, 28-Pin SPDIP

RS Stock No.: 889-5345Brand: MicrochipManufacturers Part No.: PIC18F2455-I/SP
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

24 kB, 256 B

Maximum Frequency

48MHz

RAM Size

2.048 kB

USB Channels

1 x Device

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of UART Channels

0

Number of I2C Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

3.81mm

Number of LIN Channels

0

Width

0.295in

Dimensions

1.4 x 0.295 x 0.15in

Pulse Width Modulation

2 (10 bit) (CCP)

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

35.56mm

ADCs

10 x 10 bit

Product details

PIC18F2455/2550/4455/4550 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 558.34

AED 37.222 Each (In a Tube of 15) (ex VAT)

AED 586.26

AED 39.083 Each (In a Tube of 15) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 24 kB, 256 B Flash, 28-Pin SPDIP

AED 558.34

AED 37.222 Each (In a Tube of 15) (ex VAT)

AED 586.26

AED 39.083 Each (In a Tube of 15) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 24 kB, 256 B Flash, 28-Pin SPDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

24 kB, 256 B

Maximum Frequency

48MHz

RAM Size

2.048 kB

USB Channels

1 x Device

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of UART Channels

0

Number of I2C Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

3.81mm

Number of LIN Channels

0

Width

0.295in

Dimensions

1.4 x 0.295 x 0.15in

Pulse Width Modulation

2 (10 bit) (CCP)

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

35.56mm

ADCs

10 x 10 bit

Product details

PIC18F2455/2550/4455/4550 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more