Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip PIC18F248-E/SO, 8bit PIC Microcontroller, PIC18F, 40MHz, 16 kB, 256 B Flash, 28-Pin SOIC

RS Stock No.: 666-8930Brand: MicrochipManufacturers Part No.: PIC18F248-E/SO
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB, 256 B

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Number of CAN Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Minimum Operating Temperature

-40 °C

Height

2.39mm

Number of LIN Channels

0

Dimensions

18.08 x 7.59 x 2.39mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Instruction Set Architecture

RISC

Length

18.08mm

ADCs

5 x 10 bit

Width

7.59mm

Pulse Width Modulation

1(10 bit) (CCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Microchip PIC18F248-E/SO, 8bit PIC Microcontroller, PIC18F, 40MHz, 16 kB, 256 B Flash, 28-Pin SOIC

P.O.A.

Microchip PIC18F248-E/SO, 8bit PIC Microcontroller, PIC18F, 40MHz, 16 kB, 256 B Flash, 28-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB, 256 B

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Number of CAN Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Minimum Operating Temperature

-40 °C

Height

2.39mm

Number of LIN Channels

0

Dimensions

18.08 x 7.59 x 2.39mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Instruction Set Architecture

RISC

Length

18.08mm

ADCs

5 x 10 bit

Width

7.59mm

Pulse Width Modulation

1(10 bit) (CCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more