Microchip PIC18F25K20T-I/SS, 8bit PIC Microcontroller, PIC18F, 64MHz, 32 kB Flash, 28-Pin SSOP

RS Stock No.: 177-2959Brand: MicrochipManufacturers Part No.: PIC18F25K20T-I/SS
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of USART Channels

1

Number of UART Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

10.5mm

ADCs

13 x 10 bit

Height

1.85mm

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Dimensions

10.5 x 5.6 x 1.85mm

Number of LIN Channels

0

Pulse Width Modulation

1 (1 x 10 bit)

Program Memory Type

Flash

Width

5.6mm

Data Rate

16Mbit/s

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 22,821.75

AED 10.868 Each (On a Reel of 2100) (ex VAT)

AED 23,962.84

AED 11.411 Each (On a Reel of 2100) (inc. VAT)

Microchip PIC18F25K20T-I/SS, 8bit PIC Microcontroller, PIC18F, 64MHz, 32 kB Flash, 28-Pin SSOP

AED 22,821.75

AED 10.868 Each (On a Reel of 2100) (ex VAT)

AED 23,962.84

AED 11.411 Each (On a Reel of 2100) (inc. VAT)

Microchip PIC18F25K20T-I/SS, 8bit PIC Microcontroller, PIC18F, 64MHz, 32 kB Flash, 28-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of USART Channels

1

Number of UART Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

10.5mm

ADCs

13 x 10 bit

Height

1.85mm

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Dimensions

10.5 x 5.6 x 1.85mm

Number of LIN Channels

0

Pulse Width Modulation

1 (1 x 10 bit)

Program Memory Type

Flash

Width

5.6mm

Data Rate

16Mbit/s

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more