Microchip, 8bit PIC, PIC18 Microcontroller, 64MHz, 32 kB Flash, 28-Pin SOIC

RS Stock No.: 146-3403Brand: MicrochipManufacturers Part No.: PIC18F25K42-I/SO
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of UART Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

2

Pulse Width Modulation

1 (4 x 10 bit)

Dimensions

17.9 x 10.3 x 2.35mm

Width

10.3mm

Height

2.35mm

Program Memory Type

Flash

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

24 x 12 bit

Length

17.9mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 226.80

AED 8.40 Each (In a Tube of 27) (ex VAT)

AED 238.14

AED 8.82 Each (In a Tube of 27) (inc. VAT)

Microchip, 8bit PIC, PIC18 Microcontroller, 64MHz, 32 kB Flash, 28-Pin SOIC

AED 226.80

AED 8.40 Each (In a Tube of 27) (ex VAT)

AED 238.14

AED 8.82 Each (In a Tube of 27) (inc. VAT)

Microchip, 8bit PIC, PIC18 Microcontroller, 64MHz, 32 kB Flash, 28-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC18

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of UART Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

2

Pulse Width Modulation

1 (4 x 10 bit)

Dimensions

17.9 x 10.3 x 2.35mm

Width

10.3mm

Height

2.35mm

Program Memory Type

Flash

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

24 x 12 bit

Length

17.9mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in