Dual-use

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB Flash, 28-Pin QFN

RS Stock No.: 823-0842PBrand: MicrochipManufacturers Part No.: PIC18F25K80-I/MM
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

3.648 kB

USB Channels

0

Number of SPI Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Dimensions

6 x 6 x 0.95mm

Width

6mm

Height

0.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

Harvard

Maximum Number of Ethernet Channels

0

ADCs

8 x 12 bit

Length

6mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB Flash, 28-Pin QFN
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB Flash, 28-Pin QFN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

3.648 kB

USB Channels

0

Number of SPI Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Dimensions

6 x 6 x 0.95mm

Width

6mm

Height

0.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

Harvard

Maximum Number of Ethernet Channels

0

ADCs

8 x 12 bit

Length

6mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in