Technical Document
Specifications
Brand
MicrochipFamily Name
PIC
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Program Memory Type
Flash
AED 44.10
AED 4.41 Each (In a Pack of 10) (ex VAT)
AED 46.30
AED 4.63 Each (In a Pack of 10) (inc. VAT)
Microchip, 8bit PIC, PIC Microcontroller, 32 kB Flash, 28-Pin SOIC
Select packaging type
Standard
10
AED 44.10
AED 4.41 Each (In a Pack of 10) (ex VAT)
AED 46.30
AED 4.63 Each (In a Pack of 10) (inc. VAT)
Microchip, 8bit PIC, PIC Microcontroller, 32 kB Flash, 28-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Program Memory Type
Flash