Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 96 kB Flash, 28-Pin SOIC

RS Stock No.: 400-706Brand: MicrochipManufacturers Part No.: PIC18F2685-I/SO
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 96 kB

Maximum Frequency

40MHz

RAM Size

3.328 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

1

Dimensions

17.9 x 7.5 x 2.35mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (CCP)

Width

7.5mm

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

17.9mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC18F2682/2685/4682/4685 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 55.07

AED 55.07 Each (ex VAT)

AED 57.82

AED 57.82 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 96 kB Flash, 28-Pin SOIC
Select packaging type

AED 55.07

AED 55.07 Each (ex VAT)

AED 57.82

AED 57.82 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 96 kB Flash, 28-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 96 kB

Maximum Frequency

40MHz

RAM Size

3.328 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

1

Dimensions

17.9 x 7.5 x 2.35mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (CCP)

Width

7.5mm

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

17.9mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC18F2682/2685/4682/4685 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more