Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
64MHz
RAM Size
3.936 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 3.6 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Length
17.9mm
ADCs
11 x 10 bit
Height
2.35mm
Number of LIN Channels
0
Width
7.5mm
Dimensions
17.9 x 7.5 x 2.35mm
Pulse Width Modulation
1 (CCP), 1 (ECCP)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
PIC18F2xK20/4xK20 8-Bit Flash Microcontrollers
AED 87.94
AED 17.588 Each (In a Pack of 5) (ex VAT)
AED 92.34
AED 18.467 Each (In a Pack of 5) (inc. VAT)
5
AED 87.94
AED 17.588 Each (In a Pack of 5) (ex VAT)
AED 92.34
AED 18.467 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 17.588 | AED 87.94 |
10 - 20 | AED 16.485 | AED 82.42 |
25 - 95 | AED 16.012 | AED 80.06 |
100+ | AED 14.648 | AED 73.24 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
64MHz
RAM Size
3.936 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 3.6 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Length
17.9mm
ADCs
11 x 10 bit
Height
2.35mm
Number of LIN Channels
0
Width
7.5mm
Dimensions
17.9 x 7.5 x 2.35mm
Pulse Width Modulation
1 (CCP), 1 (ECCP)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details