Dual-use

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 28-Pin SSOP

RS Stock No.: 823-3876Brand: MicrochipManufacturers Part No.: PIC18F26K80-E/SS
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

1

Number of CAN Channels

1

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

10.5mm

ADCs

8 x 12 bit

Height

1.85mm

Number of LIN Channels

0

Width

5.6mm

Dimensions

10.5 x 5.6 x 1.85mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

4 (CCP)

Program Memory Type

Flash

Product details

PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 38.74

AED 19.372 Each (In a Pack of 2) (ex VAT)

AED 40.68

AED 20.341 Each (In a Pack of 2) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 28-Pin SSOP
Select packaging type

AED 38.74

AED 19.372 Each (In a Pack of 2) (ex VAT)

AED 40.68

AED 20.341 Each (In a Pack of 2) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 28-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

1

Number of CAN Channels

1

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

10.5mm

ADCs

8 x 12 bit

Height

1.85mm

Number of LIN Channels

0

Width

5.6mm

Dimensions

10.5 x 5.6 x 1.85mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

4 (CCP)

Program Memory Type

Flash

Product details

PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more