Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 28-Pin SSOP

RS Stock No.: 715-4630Brand: MicrochipManufacturers Part No.: PIC18F26K80-I/SSDistrelec Article No.: 30046691
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.648 kB

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of UART Channels

0

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 x 10 bit, 4 x 10 bit

Width

5.3mm

Instruction Set Architecture

RISC

ADCs

8 x 12 bit

Maximum Operating Temperature

+85 °C

Length

10.2mm

Number of ADC Units

1

Number of PCI Channels

0

Dimensions

10.2 x 5.3 x 1.75mm

Height

1.75mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Product details

PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 17.80

AED 17.80 Each (ex VAT)

AED 18.69

AED 18.69 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 28-Pin SSOP
Select packaging type

AED 17.80

AED 17.80 Each (ex VAT)

AED 18.69

AED 18.69 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 28-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 17.80
25 - 99AED 17.32
100+AED 16.64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.648 kB

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of UART Channels

0

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 x 10 bit, 4 x 10 bit

Width

5.3mm

Instruction Set Architecture

RISC

ADCs

8 x 12 bit

Maximum Operating Temperature

+85 °C

Length

10.2mm

Number of ADC Units

1

Number of PCI Channels

0

Dimensions

10.2 x 5.3 x 1.75mm

Height

1.75mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Product details

PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more