Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, 8bit PIC, PIC Microcontroller MCU, 64MHz, 128 kB Flash, 28-Pin SOIC

RS Stock No.: 242-5376Brand: MicrochipManufacturers Part No.: PIC18F27Q83-I/SO
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

64MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 205.54

AED 7.612 Each (In a Tube of 27) (ex VAT)

AED 215.82

AED 7.993 Each (In a Tube of 27) (inc. VAT)

Microchip, 8bit PIC, PIC Microcontroller MCU, 64MHz, 128 kB Flash, 28-Pin SOIC

AED 205.54

AED 7.612 Each (In a Tube of 27) (ex VAT)

AED 215.82

AED 7.993 Each (In a Tube of 27) (inc. VAT)

Microchip, 8bit PIC, PIC Microcontroller MCU, 64MHz, 128 kB Flash, 28-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

64MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more