Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 8.192 kB, 256 B Flash, 44-Pin TQFP

RS Stock No.: 666-9002Brand: MicrochipManufacturers Part No.: PIC18F4331-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8.192 kB, 256 B

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Dimensions

10 x 10 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

ADCs

9 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

2 (CCP)

Width

10mm

Product details

PIC18F2331/2431/4331/4431 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 32.92

AED 32.92 Each (ex VAT)

AED 34.57

AED 34.57 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 8.192 kB, 256 B Flash, 44-Pin TQFP
Select packaging type

AED 32.92

AED 32.92 Each (ex VAT)

AED 34.57

AED 34.57 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 8.192 kB, 256 B Flash, 44-Pin TQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8.192 kB, 256 B

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Dimensions

10 x 10 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

ADCs

9 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

2 (CCP)

Width

10mm

Product details

PIC18F2331/2431/4331/4431 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more